Part Details for 2600 by Abbatron
Overview of 2600 by Abbatron
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F3553
|
Newark | Spacer, Round, Ceramic, 0.375In X 12.7Mm, Standoff Material:Ceramic, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Round Female, Body Length:3.962Mm, Overall Length:12.7Mm, External Width:9.525Mm Rohs Compliant: Yes |Abbatron Hh Smith 2600 Min Qty: 6 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$133.1800 / $139.8400 | Buy Now |
DISTI #
V99:2348_22320669
|
Arrow Electronics | Standoff Round F 6-32-THD Ceramic Glazed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 149 |
|
$0.7176 / $0.9845 | Buy Now |
DISTI #
70927402
|
RS | Standoff, Round, Female, Thread 6-32, Length 0.5", OD 1/2, Mil-Spec, Ceramic | Abbatron / HH Smith 2600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 263 |
|
$6.4600 / $7.6900 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
DISTI #
31059366
|
Verical | Standoff Round F 6-32-THD Ceramic Glazed RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1821 | Americas - 149 |
|
$0.9845 | Buy Now |
DISTI #
69830760
|
Verical | Standoff Round F 6-32-THD Ceramic Glazed RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2313 | Americas - 100 |
|
$8.9570 | Buy Now |