Part Details for 2600130011 by Wurth Elektronik
Overview of 2600130011 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2600130011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0616
|
Newark | Robust Antenna, 169Mhz, Sma, Antenna Type:Whip, Frequency Min:-, Frequency Max:169Mhz, Antenna Mounting:Sma Connector, Gain:-2Dbi, Vswr:2, Input Power:-, Input Impedance:-, Antenna Polarisation:-, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 2600130011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.9100 / $37.4000 | Buy Now |
DISTI #
710-2600130011
|
Mouser Electronics | Antennas WIRL-ACCE Helike 169 MHz RoHS: Compliant | 1 |
|
$29.9100 / $37.4000 | Buy Now |
Part Details for 2600130011
2600130011 CAD Models
2600130011 Part Data Attributes
|
2600130011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
2600130011
Wurth Elektronik
Mobile Station Antenna,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |