Part Details for 2600130016 by Wurth Elektronik
Overview of 2600130016 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2600130016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6522
|
Newark | Gnss Antenna, 1.61Ghz, 5Dbi Rohs Compliant: Yes |Wurth Elektronik 2600130016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.3400 / $41.3100 | Buy Now |
DISTI #
732-2600130016-ND
|
DigiKey | HALIMEDE-I GNSS ANTENNA 1.6 GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag |
1 In Stock |
|
$27.3240 / $33.0000 | Buy Now |
DISTI #
710-2600130016
|
Mouser Electronics | Antennas WIRL-ACCE 1.6 GHz GPS Antenna RoHS: Compliant | 55 |
|
$27.4000 / $34.1000 | Buy Now |
DISTI #
66S1070
|
Bürklin Elektronik | Halimede-I GNSS Antenna 1.6 GHz, 2600130016 Min Qty: 1 | 1 |
|
$27.6451 / $33.1676 | Buy Now |
Part Details for 2600130016
2600130016 CAD Models
2600130016 Part Data Attributes
|
2600130016
Wurth Elektronik
Buy Now
|
Compare Parts:
2600130016
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |