Part Details for 2600130081 by Wurth Elektronik
Overview of 2600130081 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2600130081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0618
|
Newark | Dipole Antenna, 868Mhz, Sma, Antenna Type:Dipole, Frequency Min:853Mhz, Frequency Max:883Mhz, Antenna Mounting:Sma Connector, Gain:-, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:-, Product Range:-, Svhc:No Svhcrohs Compliant: Yes |Wurth Elektronik 2600130081 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$27.8500 / $34.7300 | Buy Now |
DISTI #
732-2600130081-ND
|
DigiKey | ANTENNA 868MHZ CORNER 142MM SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$26.7860 / $30.8000 | Buy Now |
DISTI #
710-2600130081
|
Mouser Electronics | Antennas WIRL-ACCE Hyperion-I 868 MHz RoHS: Compliant | 9 |
|
$26.7800 / $33.3900 | Buy Now |
Part Details for 2600130081
2600130081 CAD Models
2600130081 Part Data Attributes
|
2600130081
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
2600130081
Wurth Elektronik
Mobile Station Antenna,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |