Part Details for 26008 by Wiha Quality Tools
Overview of 26008 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1030
|
Newark | Tip Size:0.8Mm, Blade Length:40Mm, Overall Length:120Mm, Product Range:- Rohs Compliant: Yes |Wiha 26008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1915 |
|
$7.8500 | Buy Now |
DISTI #
431-1210-ND
|
DigiKey | SCREWDRIVER SLOT 0.16X0.8MM 4.7" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$5.8900 | Buy Now |
DISTI #
596-26008
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Slotted Screwdriver .8mm x 40mm | 0 |
|
$5.8900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.9600 / $12.3900 | Buy Now | |
DISTI #
881SC6008
|
Techni-Tool, Inc. | Wiha 26008 Screwdriver, Slotted, Precision, 1/32" Drive, 40mm Blade, 4.72" OAL | 0 |
|
$7.0600 | Buy Now |
DISTI #
881SC6008
|
TestEquity LLC | Wiha 26008 Screwdriver, Slotted, Precision, 1/32" Drive, 40mm Blade, 4.72" OAL | 0 |
|
$7.0600 | Buy Now |