Part Details for 26012060 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 26012060 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26012060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2385
|
Newark | Mini Twinflash 115-230Vac Red |Werma 26012060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5800 / $153.1200 | Buy Now |
DISTI #
2582-26012060-ND
|
DigiKey | OPTICAL ELEMENT RED LED DBL FL Min Qty: 1 Lead time: 3 Weeks Container: Box |
6 In Stock |
|
$110.9100 | Buy Now |
DISTI #
71863025
|
RS | EvoSIGNAL, Mini Beacon, TwinFLASH, Flashing light and EVS, 115-230VAC, Red | WERMA 26012060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.6600 | RFQ |
DISTI #
WER-26012060
|
TME | Signaller: lighting, evs,flashing light, red, 115÷230VAC, IP66 Min Qty: 1 | 0 |
|
$78.8800 | RFQ |
DISTI #
3955890
|
Farnell | BEACON, LED, EVS/FLASH/TWINFLASH, RED RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$99.9012 | Buy Now |