-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1061
|
Newark | Tb, Wire To Brd, 4Pos, 12Awg, Pitch Spacing:11.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:32A, Rated Voltage:1Kv Rohs Compliant: Yes |Wago 2604-1504 (Alternate Part Number: 4055143564601 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$5.0500 / $6.9600 | Buy Now |
DISTI #
2946-2604-1504-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 4 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
75 In Stock |
|
$3.5250 / $7.0500 | Buy Now |
|
Future Electronics | 2604 Series 4-Pole 11.5 mm Pin Spacing Push-In Cage Clamp PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 1Bag |
|
$3.9900 / $4.6500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 4 mm² - Pin spacing 11.5 mm - 4-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$4.7100 / $6.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2604-1504
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2604-1504
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |