Part Details for 26041 by Wiha Quality Tools
Overview of 26041 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B7513
|
Newark | Precision Slotted Screwdriver 4.0Mm X 100Mm Rohs Compliant: Yes |Wiha 26041 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 | Buy Now |
DISTI #
26041-ND
|
DigiKey | SCREWDRIVER SLOT 0.8X4MM 8.27" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$4.4700 | Buy Now |
DISTI #
596-26041
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Slotted Screwdriver 4.0mm x 100mm | 0 |
|
$4.5600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.5300 / $9.4200 | Buy Now | |
DISTI #
881SC6041
|
TestEquity LLC | Wiha 26041 Screwdriver, Slotted, Precision, 5/32" Drive, 100mm Blade, 8.27" OAL | 16 |
|
$5.3600 | Buy Now |