Part Details for 26042074 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 26042074 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26042074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2400
|
Newark | Mini Twinflash 12Vac/Dc Clear |Werma 26042074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.2500 / $165.0900 | Buy Now |
DISTI #
2582-26042074-ND
|
DigiKey | COMPLETE UNIT WHT LED DBL FL Min Qty: 2 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$110.9150 | Buy Now |
DISTI #
71863044
|
RS | EvoSIGNAL, Mini Beacon, TwinFLASH, Flashing light and EVS, 12 VAC / VDC, White | WERMA 26042074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.6600 | RFQ |
DISTI #
WER-26042074
|
TME | Signaller: lighting, evs,flashing light, white, 12VDC, 12VAC, IP66 Min Qty: 1 | 0 |
|
$75.8500 | RFQ |