261-105/331-000/000-006
WAGO Innovative Connections
Description: Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s)

Overview of 261-105/331-000/000-006 by WAGO Innovative Connections

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 261-105/331-000/000-006 by WAGO Innovative Connections
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 261-105/331-000/000-006 by WAGO Innovative Connections

261-105/331-000/000-006
WAGO Innovative Connections
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WAGO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
CAGE CLAMP
Fastening Method
SPRING LOADED
Mounting Type
DIN RAIL
Number of Decks
1
Number of Rows
2
Number of Ways
10
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. 261-105/331-000/000-006
    WAGO Innovative Connections
    Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s)
    VS

Alternate Parts for 261-105/331-000/000-006

This table gives cross-reference parts and alternative options found for 261-105/331-000/000-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 261-105/331-000/000-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
21.311.1053.0 Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) Wieland Electric GmbH 261-105/331-000/000-006 vs 21.311.1053.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 261-105/331-000/000-006 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 261-105/331-000/000-006 by WAGO Innovative Connections

Select Manufacturer
Which Manufacturer of 261-105/331-000/000-006 would you like to use for your alert(s)?
  • Please alert me when 261-105/331-000/000-006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 261-105/331-000/000-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 261-105/331-000/000-006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 261-105/331-000/000-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 261-105/331-000/000-006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 261-105/331-000/000-006 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: