Part Details for 2612624 (ALTERNATE: 2612624) by RS Pro
Overview of 2612624 (ALTERNATE: 2612624) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2612624 (ALTERNATE: 2612624)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74707664
|
RS | Deep Groove Ball Bearing, Closed End Type 25mm ID x 52mm OD x 15mm RW 6205-2Z | RS PRO 2612624 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 15 |
|
$3.1600 / $3.8900 | Buy Now |