Part Details for 26130 by Wiha Quality Tools
Overview of 26130 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5338
|
Newark | Picofinish Phillips Screwdriver #000 X 40Mm Rohs Compliant: Yes |Wiha 26130 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 | Buy Now |
DISTI #
431-1343-ND
|
DigiKey | SCREWDRIVER PHILLIPS #000 5.28" Min Qty: 1 Lead time: 2 Weeks Container: Box |
20 In Stock |
|
$7.9500 | Buy Now |
DISTI #
596-26130
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers PicoFinish Phillips Screwdriver #000 x 40mm | 6 |
|
$7.6000 / $7.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.0500 / $18.1700 | Buy Now | |
DISTI #
881IE6130
|
Techni-Tool, Inc. | Wiha 26130 Screwdriver, Phillips, Picofinish, #000 Size, 40mm Blade | 0 |
|
$9.5400 | Buy Now |
DISTI #
881IE6130
|
TestEquity LLC | Wiha 26130 Screwdriver, Phillips, Picofinish, #000 Size, 40mm Blade | 0 |
|
$9.5400 | Buy Now |