Part Details for 2618370000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2214
|
Newark | Solid State Relay, Spst-No, 60V, 1A, Contact Configuration:Spst-No, Load Current:1A, Operating Voltage Max:240Vac, Relay Mounting:Din Rail, Relay Terminals:Push In, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Weidmuller 2618370000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0200 / $45.2900 | Buy Now |
DISTI #
4381-2618370000-ND
|
DigiKey | SSR RELAY SPST-NO 1A 24-240V Min Qty: 1 Lead time: 6 Weeks Container: Box, Box |
40 In Stock |
|
$11.3796 / $40.4170 | Buy Now |
DISTI #
2618370000
|
Avnet Americas | Solid State Relay 1 NO 60V 1A Push-In (Alt: 2618370000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2618370000
|
Mouser Electronics | Solid State Relays - Industrial Mount TOP 60VUC 230VAC1A RoHS: Compliant | 0 |
|
$31.9000 / $42.5300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$27.3000 / $37.0700 | Buy Now | |
DISTI #
2618370000
|
Avnet Americas | Solid State Relay 1 NO 60V 1A Push-In (Alt: 2618370000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
TOP-60VUC-230VAC1A
|
TME | Relay: interface, SPST-NO, Ucntrl: 60VAC,60VDC, 1A, -20÷60°C Min Qty: 1 | 0 |
|
$40.2700 / $54.1500 | RFQ |