Part Details for 262-104 by WAGO Innovative Connections
Overview of 262-104 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for 262-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0286
|
Newark | 2-Conductor Terminal Strip, 4-Pole, Without Push-Buttons, With Fixing Flanges, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 262-104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $8.5700 | Buy Now |
DISTI #
2946-262-104-ND
|
DigiKey | 2-CONDUCTOR TERMINAL STRIP, 4-PO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.5600 | Buy Now |
|
Future Electronics | 8 Position Terminal Block Gray Middle 42.4mm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$7.7900 / $7.9100 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal strip - without push-buttons - with fixing flanges - 4-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$5.4300 / $7.7800 | Buy Now |
|
LCSC | - Terminal strips ROHS | 100 |
|
$1.5235 / $2.3625 | Buy Now |
Part Details for 262-104
262-104 CAD Models
262-104 Part Data Attributes:
|
262-104
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
262-104
WAGO Innovative Connections
Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 262-104
This table gives cross-reference parts and alternative options found for 262-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 262-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0391000908 | Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 262-104 vs 0391000908 |
22.310.0853.0 | Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | Wieland Electric GmbH | 262-104 vs 22.310.0853.0 |
262-154/000-006 | Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 262-104 vs 262-154/000-006 |
262-104/000-006 | Strip Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 262-104 vs 262-104/000-006 |