Part Details for 26254070 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 26254070 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26254070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2457
|
Newark | Maxi Rotating 12-24Vac/Dc Blue |Werma 26254070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.3300 / $573.9700 | Buy Now |
DISTI #
2582-26254070-ND
|
DigiKey | COMPLETE UNIT BLUE LED ROT Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$387.4100 | Buy Now |
DISTI #
71863126
|
RS | EvoSIGNAL, Maxi Beacon, Rotating LED, 12-24 VAC / VDC, Blue | WERMA 26254070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$395.1600 | RFQ |
DISTI #
WER-26254070
|
TME | Signaller: lighting, rotating light, blue, 12÷24VDC, 12÷24VAC Min Qty: 1 | 0 |
|
$289.1700 | RFQ |
DISTI #
3955969
|
Farnell | BEACON, LED, ROTATING, BLUE, 24VAC/DC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$400.1130 | Buy Now |