-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2843
|
Newark | Terminal Block, Wtb, 11Pos, 24-8Awg, Pitch Spacing:12.5Mm, No. Of Positions:11Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:48A, Rated Voltage:1Kv Rohs Compliant: Yes |Wago 2626-1361 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$21.6000 / $27.7800 | Buy Now |
DISTI #
2946-2626-1361-ND
|
DigiKey | PCB TERMINAL BLOCK, 6 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$17.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.8800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - Pin spacing 12.5 mm - double pinning - 11-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant | 0 |
|
$20.0500 / $27.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy