Part Details for 2628 BK001 by Alpha Wire
Overview of 2628 BK001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2628 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6725
|
Newark | Hook-Up Wire, 28Awg, Black, 305M, Jacket Material:Pfa, Jacket Color:Black, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2628 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 2 |
|
$522.8700 | Buy Now |
DISTI #
216-2628BK001-ND
|
DigiKey | HOOK-UP STRND 28AWG BLACK 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$607.7340 / $680.5400 | Buy Now |
DISTI #
602-2628-1000-02
|
Mouser Electronics | Hook-up Wire 2628 BLACK 1000 FT, 28 AWG 600V 300C PFA RoHS: Compliant | 3 |
|
$607.7300 / $680.5400 | Buy Now |
DISTI #
72494464
|
RS | Thermo Thin Hook-up Wire, 28Awg, 600V, PFA, Black | Alpha Wire 2628 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$707.0800 | RFQ |
DISTI #
2628-BK001
|
TME | Wire, ThermoThin, stranded, Cu, 28AWG, PFA, black, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$632.1000 / $722.4000 | RFQ |
DISTI #
4050017
|
element14 Asia-Pacific | HOOK-UP WIRE, 28AWG, BLACK, 305M RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$1,154.4033 / $1,202.5026 | Buy Now |
DISTI #
4050017
|
Farnell | HOOK-UP WIRE, 28AWG, BLACK, 305M RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Reel | 2 |
|
$831.4967 | Buy Now |
Part Details for 2628 BK001
2628 BK001 CAD Models
2628 BK001 Part Data Attributes
|
2628 BK001
Alpha Wire
Buy Now
|
Compare Parts:
2628 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |