Part Details for 2628 BK005 by Alpha Wire
Overview of 2628 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2628 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6726
|
Newark | Hook-Up Wire, 28Awg, Black, 30.5M, Jacket Material:Pfa, Jacket Color:Black, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2628 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$105.1400 / $141.4800 | Buy Now |
DISTI #
216-2628BK005-ND
|
DigiKey | HOOK-UP STRND 28AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$96.0944 / $124.7300 | Buy Now |
DISTI #
602-2628-100-02
|
Mouser Electronics | Hook-up Wire 2628 BLACK 100 FT, 28 AWG 600V 300C PFA RoHS: Compliant | 15 |
|
$130.3900 / $178.5000 | Buy Now |
DISTI #
72494465
|
RS | Thermo Thin Hook-up Wire, 28Awg, 600V, PFA, Black | Alpha Wire 2628 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$160.6500 / $178.5000 | RFQ |
DISTI #
2628-BK005
|
TME | Wire, ThermoThin, stranded, Cu, 28AWG, PFA, black, 600V, 30.5m, 100ft Min Qty: 1 | 2 |
|
$99.9500 | Buy Now |
DISTI #
3790580
|
element14 Asia-Pacific | HOOK-UP WIRE, 28AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$102.0622 / $132.4747 | Buy Now |
DISTI #
3790580
|
Farnell | HOOK-UP WIRE, 28AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$83.0752 | Buy Now |