Part Details for 2628 BR005 by Alpha Wire
Overview of 2628 BR005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2628 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6730
|
Newark | Hook-Up Wire, 28Awg, Brown, 30.5M, Jacket Material:Pfa, Jacket Color:Brown, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2628 BR005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$67.9400 | Buy Now |
DISTI #
216-2628BR005-ND
|
DigiKey | HOOK-UP STRND 28AWG BROWN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$96.0944 / $124.7300 | Buy Now |
DISTI #
602-2628-100-07
|
Mouser Electronics | Hook-up Wire 2628 BROWN 100 FT, 28 AWG 600V 300C PFA RoHS: Compliant | 1 |
|
$96.0900 / $124.7300 | Buy Now |
DISTI #
72494469
|
RS | Thermo Thin Hook-up Wire, 28Awg, 600V, PFA, Brown | Alpha Wire 2628 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$123.1100 / $129.5900 | RFQ |
DISTI #
2628-BR005
|
TME | Wire, ThermoThin, stranded, Cu, 28AWG, PFA, brown, 600V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$99.9500 | Buy Now |
DISTI #
3790582
|
element14 Asia-Pacific | HOOK-UP WIRE, 28AWG, BROWN, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$101.2990 / $131.4839 | Buy Now |
DISTI #
3790582
|
Farnell | HOOK-UP WIRE, 28AWG, BROWN, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$83.0951 | Buy Now |