Part Details for 2628 OR005 by Alpha Wire
Overview of 2628 OR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2628 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6734
|
Newark | Hook-Up Wire, 28Awg, Orange, 30.5M, Jacket Material:Pfa, Jacket Color:Orange, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2628 OR005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$67.9400 | Buy Now |
DISTI #
216-2628OR005-ND
|
DigiKey | HOOK-UP STRND 28AWG ORANGE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$96.0944 / $124.7300 | Buy Now |
DISTI #
602-2628-100-08
|
Mouser Electronics | Hook-up Wire 2628 ORANGE 100 FT, 28 AWG 600V 300C PFA RoHS: Compliant | 2 |
|
$96.0900 / $124.7300 | Buy Now |
DISTI #
72494473
|
RS | Thermo Thin Hook-up Wire, 28Awg, 600V, PFA, Orange | Alpha Wire 2628 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$114.0500 / $120.0500 | RFQ |
DISTI #
2628-OR005
|
TME | Wire, ThermoThin, stranded, Cu, 28AWG, PFA, orange, 600V, 30.5m Min Qty: 1 | 1 |
|
$99.9500 | Buy Now |
Part Details for 2628 OR005
2628 OR005 CAD Models
2628 OR005 Part Data Attributes:
|
2628 OR005
Alpha Wire
Buy Now
|
Compare Parts:
2628 OR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |