Part Details for 2628 YL001 by Alpha Wire
Overview of 2628 YL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2628 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6739
|
Newark | Hook-Up Wire, 28Awg, Yellow, 305M, Jacket Material:Pfa, Jacket Color:Yellow, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2628 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 1 |
|
$429.6400 | Buy Now |
DISTI #
216-2628YL001-ND
|
DigiKey | HOOK-UP STRND 28AWG YELLOW 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$607.7340 / $680.5400 | Buy Now |
DISTI #
602-2628-1000-05
|
Mouser Electronics | Hook-up Wire 2628 YELLOW 1000 FT, 28 AWG 600V 300C PFA RoHS: Compliant | 2 |
|
$607.7300 / $680.5400 | Buy Now |
DISTI #
72494478
|
RS | Thermo Thin Hook-up Wire, 28Awg, 600V, PFA, Yellow | Alpha Wire 2628 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$719.6000 / $915.8400 | RFQ |
DISTI #
2628-YL001
|
TME | Wire, ThermoThin, stranded, Cu, 28AWG, PFA, yellow, 600V, 305m Min Qty: 1 | 0 |
|
$632.1000 / $722.4000 | RFQ |
Part Details for 2628 YL001
2628 YL001 CAD Models
2628 YL001 Part Data Attributes:
|
2628 YL001
Alpha Wire
Buy Now
|
Compare Parts:
2628 YL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |