Part Details for 2629058 (ALTERNATE: 2629058) by RS Pro
Overview of 2629058 (ALTERNATE: 2629058) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2629058 (ALTERNATE: 2629058)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74707751
|
RS | Black PVC 68 Pin VHDCI Male to 68 Pin VHDCI Male Cable 3.28ft (1m) Length | RS PRO 2629058 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$99.9900 | RFQ |