Part Details for 2631540202 by Fair-Rite Products Corp
Overview of 2631540202 by Fair-Rite Products Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631540202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H7194
|
Newark | Ferrite Core, Cylindrical, 140 Ohm/100Mhz, 300Mhz, Outer Diameter:14.3Mm, Product Length:13.8Mm, Inner Diameter:6.35Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:160Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631540202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6946 |
|
$0.1710 | Buy Now |
DISTI #
1934-1037-ND
|
DigiKey | FERRITE CORE 140OHM SOLID 6.35MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27784 In Stock |
|
$0.2925 / $0.5500 | Buy Now |
DISTI #
623-2631540202
|
Mouser Electronics | Ferrite Cable Cores 31 Round Cable Core Z=140 OHM @100MHz RoHS: Compliant | 8030 |
|
$0.2420 / $0.6200 | Buy Now |
DISTI #
V36:1790_06726857
|
Arrow Electronics | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 346 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 | Americas - 927 |
|
$0.2857 / $0.2887 | Buy Now |
DISTI #
V99:2348_06726857
|
Arrow Electronics | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 318 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 | Americas - 921 |
|
$0.3141 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 140 ohms@100MHz - OD 0.562” - ID 0.250” - Length 0.530” |
54037 In Stock |
|
$0.2000 / $0.3880 | Buy Now |
DISTI #
61235845
|
Verical | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 210 Package Multiple: 70 Date Code: 2126 | Americas - 21420 |
|
$0.2992 / $0.4139 | Buy Now |
DISTI #
80599976
|
Verical | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 346 Package Multiple: 1 Date Code: 2214 | Americas - 927 |
|
$0.2887 | Buy Now |
DISTI #
70797476
|
Verical | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 318 Package Multiple: 1 Date Code: 2228 | Americas - 921 |
|
$0.3141 | Buy Now |
|
Quest Components | 6 |
|
$0.9800 / $1.2250 | Buy Now |