Part Details for 26330 by Wiha Quality Tools
Overview of 26330 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1560
|
Newark | Screwdriver, Hexagon, Ball, 5Mm, Overall Length:211Mm, Hex Tip Size:5Mm, Product Range:Wiha - 367 Series, Svhc:No Svhc (27-Jun-2018), Af Size - Metric:5Mm, Blade Length:100Mm, Driver Type:5 Hex Ball, Handle Colour:Red/Black, Handlerohs Compliant: Yes |Wiha 26330 (Alternate Part Number: 4010995263300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$8.4700 | Buy Now |
DISTI #
26330-ND
|
DigiKey | SCREWDRIVER HEX 3MM 6.69" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
109 In Stock |
|
$3.4300 | Buy Now |
DISTI #
596-26330
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Hex Screwdriver 3.0mm x 60mm | 0 |
|
$3.2900 / $3.4300 | Order Now |
|
Onlinecomponents.com | Application Tools, Precision Hex Metric Screwdriver |
6 In Stock |
|
$3.4700 / $7.2100 | Buy Now |
DISTI #
WIHA.367/50
|
TME | Screwdriver, hex key,spherical, HEX 5mm, SoftFinish® Min Qty: 1 | 11 |
|
$6.4400 / $7.4300 | Buy Now |
DISTI #
832078
|
element14 Asia-Pacific | SCREWDRIVER, HEXAGON, BALL, 5MM RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$11.6395 | Buy Now |
|
Master Electronics | Application Tools, Precision Hex Metric Screwdriver |
6 In Stock |
|
$3.4700 / $7.2100 | Buy Now |
DISTI #
881SC6330
|
Techni-Tool, Inc. | Wiha 26330 Screwdriver, Hex, Precision 3mm Drive, 60mm Blade, 6.7" OAL | 27 |
|
$4.1100 | Buy Now |
DISTI #
881SC6330
|
TestEquity LLC | Wiha 26330 Screwdriver, Hex, Precision 3mm Drive, 60mm Blade, 6.7" OAL | 27 |
|
$4.1100 | Buy Now |