Part Details for 2637440000 by Weidmüller Interface GmbH & Co. KG
Overview of 2637440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2637440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6452
|
Newark | Pneumatic Contact, Pin, Crimp, Product Range:Rockstar Moduplug Series, Contact Gender:Pin, Wire Size Awg Max:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Weidmuller 2637440000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 / $7.8600 | Buy Now |
DISTI #
4381-2637440000-ND
|
DigiKey | HDC MODUPLUG, 3MM MALE,PNEUMATIC Min Qty: 1 Lead time: 6 Weeks Container: Box, Box |
83 In Stock |
|
$2.3236 / $5.9100 | Buy Now |
DISTI #
2637440000
|
Avnet Americas | Pneumatic Contact Plug for RockStar ModuPlug Connector 3mm Diameter (Alt: 2637440000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2637440000
|
Mouser Electronics | Heavy Duty Power Connectors HDC MPN 3.0 M RoHS: Compliant | 0 |
|
$5.0000 / $8.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.6900 / $7.1300 | Buy Now | |
DISTI #
2637440000
|
Avnet Americas | Pneumatic Contact Plug for RockStar ModuPlug Connector 3mm Diameter (Alt: 2637440000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
3516662
|
element14 Asia-Pacific | PNEUMATIC CONTACT, PIN, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.8751 | Buy Now |
DISTI #
3516662
|
Farnell | PNEUMATIC CONTACT, PIN, CRIMP RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 2 Days Container: Each | 0 |
|
$5.1848 / $8.2072 | Buy Now |