Part Details for 2639530000 by Weidmüller Interface GmbH & Co. KG
Overview of 2639530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2639530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2639530000-ND
|
DigiKey | LSF-SMT 3.81/04/90PN 3.5SN BK TU Min Qty: 35 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9277 | Buy Now |
DISTI #
2639530000
|
Avnet Americas | Connector PC Board Terminal Block 4 Position 3.81mm Solder Right Angle Through Hole 17.5A Tube (Alt: 2639530000) Min Qty: 35 Package Multiple: 35 | 0 |
|
RFQ | |
DISTI #
470-2639530000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/04/90PN 3.5SN BK TU | 0 |
|
$1.0600 / $2.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.0900 / $1.6300 | Buy Now |