Part Details for 264-102 by WAGO Innovative Connections
Overview of 264-102 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 264-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0404
|
Newark | 2-Conductor Terminal Strip, 2-Pole, Without Push-Buttons, With Fixing Flanges, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 264-102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $5.1600 | Buy Now |
DISTI #
2946-264-102-ND
|
DigiKey | 2-CONDUCTOR TERMINAL STRIP, 2-PO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal strip - without push-buttons - with fixing flanges - 2-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
45 In Stock |
|
$3.2700 / $4.6800 | Buy Now |
DISTI #
51701664
|
Verical | Conn Terminal Strip F 2 POS RA 24A Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1802 | Americas - 40 |
|
$4.9530 / $6.0840 | Buy Now |
|
Master Electronics | 2-conductor terminal strip - without push-buttons - with fixing flanges - 2-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
45 In Stock |
|
$3.2700 / $4.6800 | Buy Now |
Part Details for 264-102
264-102 CAD Models
264-102 Part Data Attributes
|
264-102
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
264-102
WAGO Innovative Connections
Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |