There are no models available for this part yet.
Overview of 264-15/T2C4-1SUB/EU by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF641-SUB-T | Renesas Electronics Corporation | 64Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25QF641-SUB-T | Renesas Electronics Corporation | 64Mbit, 3V SPI Serial Flash Memory with Dual I/O and Quad I/O Support |
Price & Stock for 264-15/T2C4-1SUB/EU by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | LED Standard LED White x=0.29/y=0.28 30mA 2-Pin T-1 Bag RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 5000Bulk |
|
$0.0870 / $0.0994 | Buy Now | ||
DISTI #
L111004297
|
EBV Elektronik | LED Standard LED White x=0.29/y=0.28 30mA 2-Pin T-1 Bag (Alt: L111004297) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 16000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 11000 |
|
$0.1612 / $0.1742 | Buy Now |