Part Details for 264-331 by WAGO Innovative Connections
Overview of 264-331 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 264-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0513
|
Newark | Terminal Block, 4 Position, 28-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Wago 264-331 (Alternate Part Number: 4044918414579 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 463 |
|
$2.3400 / $3.0300 | Buy Now |
DISTI #
2946-264-331-ND
|
DigiKey | 4-CONDUCTOR END TERMINAL BLOCK, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$1.4165 / $3.2900 | Buy Now |
|
Future Electronics | 4 Conductor 28-12 AWG Terminal Block for Screw or Similar Mounting RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.5800 / $1.6900 | Buy Now |
DISTI #
WAG264-331
|
Heilind Electronics | Americas - 114 in Stock |
|
$1.7531 / $2.2440 | Buy Now | |
|
Onlinecomponents.com | 4-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
203 In Stock |
|
$1.8700 / $2.6800 | Buy Now |
DISTI #
WAG264-331
|
Interstate Connecting Components | 34 |
|
$1.7531 / $2.2440 | Buy Now | |
DISTI #
264-331
|
Standard Electric Supply | WAGO, 264-331, Terminal Block, 4-Conductor, Series: 264, 800 V, 24 A, 28 to 12 AWG Wire, 0.31 to 0.35 in Wire Strip Length, Flange Mounting, Cage Clamp Connection, -60 to 105 deg C, Polyamide 6.6, Gray, 0.87 in H x 0.394 in W x 1.26 in D Dimensions Min Qty: 1 Package Multiple: 1 | 92 |
|
$1.7300 | Buy Now |
DISTI #
2667133
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 4POS, 28-12AWG RoHS: Compliant Min Qty: 1 Container: Each | 152 |
|
$1.7946 / $2.2727 | Buy Now |
DISTI #
2667133
|
Farnell | TERMINAL BLOCK, DIN RAIL, 4POS, 28-12AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 152 |
|
$1.1443 / $1.6078 | Buy Now |
|
Master Electronics | 4-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
203 In Stock |
|
$1.8700 / $2.6800 | Buy Now |
Part Details for 264-331
264-331 CAD Models
264-331 Part Data Attributes
|
264-331
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
264-331
WAGO Innovative Connections
Modular Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |