Part Details for 2640 by Pololu Corporation
Overview of 2640 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-2640-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V BLK 50' Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
402 In Stock |
|
$6.1500 | Buy Now |