Part Details for 2643000801 by Fair-Rite Products Corp
Overview of 2643000801 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2643000801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4052
|
Newark | Ferrite Core, Cylindrical, 92Ohm/100Mhz, 300Mhz, Outer Diameter:7.5Mm, Product Length:7.55Mm, Inner Diameter:2.25Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:109Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643000801 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23798 |
|
$0.1020 / $0.2620 | Buy Now |
DISTI #
1934-1102-ND
|
DigiKey | FERRITE CORE 92OHM SOLID 2.39MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50260 In Stock |
|
$0.0699 / $0.2300 | Buy Now |
DISTI #
623-2643000801
|
Mouser Electronics | Ferrite Cable Cores 43 SHIELD BEAD Z=92 OHM @ 100MHz RoHS: Compliant | 288025 |
|
$0.0690 / $0.2300 | Buy Now |
DISTI #
V79:2366_17782613
|
Arrow Electronics | Ferrite Core Bead 43-Material Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2139 | Americas - 7975 |
|
$0.0593 / $0.1978 | Buy Now |
DISTI #
V36:1790_06726878
|
Arrow Electronics | Ferrite Core Bead 43-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 | Americas - 7330 |
|
$0.0677 / $0.2262 | Buy Now |
DISTI #
V99:2348_06726878
|
Arrow Electronics | Ferrite Core Bead 43-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 | Americas - 5000 |
|
$0.0739 / $0.1104 | Buy Now |
DISTI #
E54:1762_05856673
|
Arrow Electronics | Ferrite Core Bead 43-Material Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2208 | Europe - 800 |
|
$0.0760 / $0.2070 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Bead - 43 Material (25-300 MHz) - 92 ohms@100MHz - OD 0.296" - ID 0.094" - Length 0.297" |
6236 In Stock |
|
$0.0660 / $0.0943 | Buy Now |
DISTI #
66716263
|
Verical | Ferrite Core Bead 43-Material Min Qty: 147 Package Multiple: 1 Date Code: 2139 | Americas - 7975 |
|
$0.0593 / $0.0628 | Buy Now |
DISTI #
70750828
|
Verical | Ferrite Core Bead 43-Material Min Qty: 88 Package Multiple: 1 Date Code: 2145 | Americas - 7330 |
|
$0.0677 / $0.1221 | Buy Now |
Part Details for 2643000801
2643000801 CAD Models
2643000801 Part Data Attributes
|
2643000801
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643000801
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 7.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 92 OHM Ω | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |