Part Details for 2643101902 by Schaffner
Overview of 2643101902 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643101902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643101902
|
Avnet Abacus | Ferrite Core, Cylindrical, 230 Ohm, 28.6 mm Length, 13.8 mm ID, 28.5 mm OD (Alt: 2643101902) RoHS: Compliant Min Qty: 212 Package Multiple: 212 | Abacus - 0 |
|
Buy Now |