Part Details for 2643540002 by Fair-Rite Products Corp
Overview of 2643540002 by Fair-Rite Products Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643540002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5751
|
Newark | Ferrite Core, Cylindrical, 250 Ohm/100Mhz, 300Mhz, Outer Diameter:14.3Mm, Product Length:28.6Mm, Inner Diameter:6.35Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:255Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643540002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51552 |
|
$0.5200 / $0.6150 | Buy Now |
DISTI #
1934-1462-ND
|
DigiKey | FERRITE CORE 250OHM SOLID 6.35MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23624 In Stock |
|
$0.5313 / $1.1500 | Buy Now |
DISTI #
623-2643540002
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z=250 OHM @ 100MHz RoHS: Compliant | 38024 |
|
$0.4770 / $1.0300 | Buy Now |
DISTI #
E54:1762_05856746
|
Arrow Electronics | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2247 | Europe - 26797 |
|
$0.5796 / $0.7750 | Buy Now |
DISTI #
V36:1790_06727573
|
Arrow Electronics | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 | Americas - 3566 |
|
$0.5186 / $1.0164 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 250 ohms@100MHz - OD 0.562” - ID 0.250” - Length 1.125” |
40682 In Stock |
|
$0.4618 / $0.7172 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 10 |
|
$1.5000 | Buy Now |
|
Quest Components | 264354002 | 138 |
|
$0.9058 / $1.8115 | Buy Now |
|
Quest Components | 264354002 | 8 |
|
$1.6000 / $2.0000 | Buy Now |