Part Details for 2643625102 by Schaffner
Overview of 2643625102 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643625102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643625102
|
Avnet Abacus | Ferrite Core, Cylindrical, 213 Ohm, 28.6 mm Length, 7.9 mm ID, 16.25 mm OD (Alt: 2643625102) RoHS: Compliant Min Qty: 576 Package Multiple: 576 | Abacus - 0 |
|
Buy Now |