Part Details for 26481115 by Molex
Overview of 26481115 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26481115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-26481115-ND
|
DigiKey | Board Connector, 11 Contact(s), Min Qty: 65 Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$1.1300 / $1.1700 | Buy Now |
|
Bristol Electronics | 106 |
|
RFQ | ||
DISTI #
26481115
|
Avnet Abacus | Conn Unshrouded Header HDR 11 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 26481115) RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
26481115
|
Avnet Abacus | Conn Unshrouded Header HDR 11 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 26481115) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |