Part Details for 264P1501 by Wiha Quality Tools
Overview of 264P1501 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 264P1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06L3539
|
Bürklin Elektronik | Screwdriver, 1.5 mm, hexagon, BL 50 mm, L 150 mm, 264P1501 Min Qty: 1 | 10 |
|
$9.1862 / $12.3528 | Buy Now |