Part Details for 264W012-12-0 by TE Connectivity
Overview of 264W012-12-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 264W012-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264W012-12-0-ND
|
DigiKey | HEATSHRINK BOOT SZ12 BLACK Min Qty: 84 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9894 | Buy Now |
DISTI #
650-264W012-12-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 264W012-12-0 RoHS: Compliant | 0 |
|
$33.4900 / $34.0900 | Order Now |
|
Onlinecomponents.com | Heat Shrink Boot - 120 ° - Shell Size 12 - Long-Term Fluid Immersion at High Temperatures - Fluoroelastomer (FKM), Flexible - Black. RoHS: Compliant |
62 In Stock |
|
$34.8400 / $59.7800 | Buy Now |
DISTI #
63376472
|
Verical | Boot 120 with lip Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 60 |
|
$41.4187 / $75.0063 | Buy Now |
DISTI #
RYC264W012-12-0
|
Interstate Connecting Components | 264W012-12-0 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Boot - 120 ° - Shell Size 12 - Long-Term Fluid Immersion at High Temperatures - Fluoroelastomer (FKM), Flexible - Black. RoHS: Compliant |
62 In Stock |
|
$34.8400 / $59.7800 | Buy Now |