Part Details for 265101-01-36.00 by Amphenol RF
Overview of 265101-01-36.00 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 265101-01-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6164
|
Newark | Rf Coax Cable, Rg316, Mmcx Plug, 914Mm, Connector Type A:Mmcx Straight Plug, Connector Type B:Mmcx Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 265101-01-36.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3400 / $22.8100 | Buy Now |
DISTI #
ACX2372-ND
|
DigiKey | CBL ASSY MMCX PLUG TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$15.5263 / $21.6000 | Buy Now |
DISTI #
70337259
|
RS | Cable Assembly, Coaxial, MMCX PLG TO PL, RG 316, 36 in. | Amphenol RF 265101-01-36.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7000 / $22.3800 | RFQ |
DISTI #
AMR265101-01-36.00
|
Heilind Electronics | MMCX STRAIGHT PLUG TO MMCX STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MMCX Straight Plug to MMCX Straight Plug on RG-316 cable 36 inches RoHS: Compliant | 0 |
|
$15.6200 / $24.1900 | Buy Now |
DISTI #
AMR265101-01-36.00
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO MMCX STR | 0 |
|
Buy Now | |
DISTI #
265101-01-36.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.2400 / $17.6100 | Buy Now |
DISTI #
2470794
|
element14 Asia-Pacific | RF COAX CABLE, RG316, MMCX PLUG, 914MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.2696 / $23.1031 | Buy Now |
DISTI #
2470794
|
Farnell | RF COAX CABLE, RG316, MMCX PLUG, 914MM RoHS: Compliant Min Qty: 25 Lead time: 26 Weeks, 5 Days Container: Each | 0 |
|
$18.9269 / $20.2331 | Buy Now |
DISTI #
56965.1
|
TestEquity LLC | Amphenol RF 265101-01-36.00 RF Cable, MMCX Straight Plug to MMCX Straight Plug, RG-316, 36" L, 50 Ohm | 0 |
|
$21.4800 | Buy Now |