Part Details for 26604030 by Molex
Overview of 26604030 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26604030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 438 |
|
RFQ | ||
DISTI #
MX-26-60-4030
|
TME | Socket, wire-board, male, KK 396, 3.96mm, PIN: 3, THT, 7A, tinned Min Qty: 3 | 2452 |
|
$0.1960 / $0.4320 | Buy Now |
DISTI #
26604030
|
Avnet Abacus | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 26604030) RoHS: Compliant Min Qty: 875 Package Multiple: 875 Lead time: 22 Weeks, 0 Days | Abacus - 32375 |
|
Buy Now | |
|
LCSC | PluginP3.96mm Wire To Board Connector ROHS | 35 |
|
$0.0857 / $0.1888 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag, .156 HDRLKN RoHS: Compliant Min Qty: 1 Package Multiple: 875 | 26250 |
|
$0.1825 / $0.1961 | Buy Now |