Part Details for 26630201RP2 by NorComp
Overview of 26630201RP2 by NorComp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26630201RP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0004
|
Newark | 26630201Rp2 Rohs Compliant: Yes |Norcomp 26630201RP2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2630 | Buy Now |
DISTI #
2663S-02-ND
|
DigiKey | CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5860 In Stock |
|
$0.1305 / $0.3400 | Buy Now |
DISTI #
37-26630201RP2-ND
|
DigiKey | CONN HEADER Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2828 | Buy Now |
DISTI #
636-26630201RP2
|
Mouser Electronics | Headers & Wire Housings 1X2 HEADER/STRAIGHT RoHS: Compliant | 0 |
|
$0.1680 / $0.2800 | Order Now |
|
Future Electronics | 2663 Series Single Row 2 Position Straight 2 mm Pitch Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 45Box |
|
$0.1380 / $0.1640 | Buy Now |
DISTI #
TEX26630201RP2
|
Heilind Electronics | Americas - 647 in Stock |
|
$0.1410 / $0.1830 | Buy Now | |
|
Onlinecomponents.com | 2mm Header 2 Position RoHS: Compliant |
82 In Stock |
|
$0.1216 / $0.1641 | Buy Now |
DISTI #
TEX26630201RP2
|
Interstate Connecting Components | 151 |
|
$0.1410 / $0.1830 | Buy Now | |
DISTI #
SMC-26630201RP2
|
Sensible Micro Corporation | Conn, Hdr 2Mm 1Row Str 2Pos RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 45 |
|
RFQ | |
|
Master Electronics | 2mm Header 2 Position RoHS: Compliant |
82 In Stock |
|
$0.1216 / $0.1641 | Buy Now |