Part Details for 26641001RP2 by NorComp
Overview of 26641001RP2 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 26641001RP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0020
|
Newark | Connector, Header, 10Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:2664 Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Norcomp 26641001RP2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.2150 | Buy Now |
DISTI #
2664S-05-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
317 In Stock |
|
$0.6382 / $1.3900 | Buy Now |
DISTI #
37-26641001RP2-ND
|
DigiKey | CONN HEADER Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9014 | Buy Now |
DISTI #
636-26641001RP2
|
Mouser Electronics | Headers & Wire Housings 2X5 HEADER/STRAIGHT RoHS: Compliant | 396 |
|
$0.6380 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.8430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.0200 | Buy Now |
DISTI #
SMC-26641001RP2
|
Sensible Micro Corporation | Conn, Hdr 2Mm, Male RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 318 |
|
RFQ |
Part Details for 26641001RP2
26641001RP2 CAD Models
26641001RP2 Part Data Attributes
|
26641001RP2
NorComp
Buy Now
Datasheet
|
Compare Parts:
26641001RP2
NorComp
CONN HDR 2MM MALE 2ROW STR 10POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |