Part Details for 26700-136 by AVEN
Overview of 26700-136 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26700-136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0826
|
Newark | Digital Inspection System, 30X/300X, 9", Magnification:30X Optical/300X Digital, For Use With:Inspection, Working Distance:9", Camera Type:1920 X 1080 Pixel, Product Range:Sharpvue Plus Series Rohs Compliant: Yes |Aven 26700-136 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,807.0300 | Buy Now |
DISTI #
243-26700-136-ND
|
DigiKey | SHARPVUE PLUS Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$4,506.5900 | Buy Now |
DISTI #
119-26700-136
|
Mouser Electronics | Microscopes & Accessories Digital Microscope SharpVue Plus [1.3x To 30x], USB output RoHS: Compliant | 0 |
|
$4,506.5800 | Order Now |
DISTI #
74011277
|
RS | Digital Microscope SharpVue Plus [1.3x to 30x] | Aven 26700-136 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,807.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,506.5900 | Buy Now |
DISTI #
10002762
|
Techni-Tool, Inc. | Aven 26700-136 Microscope, Digital, 30X, 1080p, LED Light, SharpVue Plus Series | 0 |
|
$4,807.0300 | Buy Now |
DISTI #
10002762
|
TestEquity LLC | Aven 26700-136 Microscope, Digital, 30X, 1080p, LED Light, SharpVue Plus Series | 0 |
|
$4,807.0300 | Buy Now |