Part Details for 2675540202 by Fair-Rite Products Corp
Overview of 2675540202 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2675540202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1679
|
Newark | Outer Diameter:14.3Mm, Product Length:13.45Mm, Inner Diameter:6.35Mm, Frequency Min:200Khz, Frequency Max:30Mhz, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 2675540202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 984 |
|
$0.2820 | Buy Now |
DISTI #
1934-1234-ND
|
DigiKey | FERRITE CORE SOLID 6.35MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12819 In Stock |
|
$0.3238 / $0.5500 | Buy Now |
DISTI #
623-2675540202
|
Mouser Electronics | Ferrite Cable Cores 75 Round Cable Core Imp 16 Ohms @ 200KHz RoHS: Compliant | 3212 |
|
$0.3700 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Round Cable 75-Material RoHS: Compliant |
1004 In Stock |
|
$0.3392 / $0.4742 | Buy Now |
DISTI #
67598098
|
Verical | Ferrite Core Round Cable 75-Material RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2220 | Americas - 1104 |
|
$0.3521 | Buy Now |
DISTI #
58785427
|
Verical | Ferrite Core Round Cable 75-Material RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2116 | Americas - 1000 |
|
$0.4477 / $0.6165 | Buy Now |
DISTI #
32353992
|
Verical | Ferrite Core Round Cable 75-Material RoHS: Compliant Min Qty: 178 Package Multiple: 1 | Americas - 984 |
|
$0.6527 / $0.7054 | Buy Now |
|
Master Electronics | Ferrite Core Round Cable 75-Material RoHS: Compliant |
1004 In Stock |
|
$0.3392 / $0.4742 | Buy Now |