Part Details for 2675626402 by Fair-Rite Products Corp
Overview of 2675626402 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2675626402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1681
|
Newark | Outer Diameter:18.7Mm, Product Length:28.6Mm, Inner Diameter:10.15Mm, Frequency Min:200Khz, Frequency Max:30Mhz, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 2675626402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 482 |
|
$0.9600 / $1.9400 | Buy Now |
DISTI #
1934-1204-ND
|
DigiKey | FERRITE CORE SOLID 10.16MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
42225 In Stock |
|
$0.7825 / $1.2900 | Buy Now |
DISTI #
623-2675626402
|
Mouser Electronics | Ferrite Cable Cores 75 Round Cable Core Imp 24 Ohms @ 200KHz RoHS: Compliant | 15576 |
|
$0.8950 / $1.2900 | Buy Now |
DISTI #
V36:1790_06727188
|
Arrow Electronics | Ferrite Core Round Cable 75-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 | Americas - 181 |
|
$0.7731 / $1.2774 | Buy Now |
DISTI #
V99:2348_06727188
|
Arrow Electronics | Ferrite Core Round Cable 75-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2126 | Americas - 32 |
|
$0.8403 / $0.8694 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Round Cable 75-Material RoHS: Compliant |
7157 In Stock |
|
$0.7440 / $0.8890 | Buy Now |
DISTI #
77579213
|
Verical | Ferrite Core Round Cable 75-Material RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2149 | Americas - 4575 |
|
$0.9729 / $1.2347 | Buy Now |
DISTI #
65030143
|
Verical | Ferrite Core Round Cable 75-Material RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2145 | Americas - 181 |
|
$0.7731 / $0.8419 | Buy Now |
DISTI #
59173619
|
Verical | Ferrite Core Round Cable 75-Material RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2126 | Americas - 32 |
|
$0.8403 / $0.8694 | Buy Now |
|
Master Electronics | Ferrite Core Round Cable 75-Material RoHS: Compliant |
7157 In Stock |
|
$0.7440 / $0.8890 | Buy Now |