Part Details for 267E6301227ML720 by Matsuo Electric Co Ltd
Overview of 267E6301227ML720 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267E6301227ML720
267E6301227ML720 CAD Models
267E6301227ML720 Part Data Attributes
|
267E6301227ML720
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E6301227ML720
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | STANDARD: EIA-535BAAC | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Tolerance 5% Upon Request. | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0111 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |
Alternate Parts for 267E6301227ML720
This table gives cross-reference parts and alternative options found for 267E6301227ML720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E6301227ML720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-020MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 267E6301227ML720 vs 07016-020MBH |
595D227X06R3D2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 267E6301227ML720 vs 595D227X06R3D2W |
T86D227M6R3NBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Vishay Intertechnologies | 267E6301227ML720 vs T86D227M6R3NBSS |
TA006TCM227MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | 267E6301227ML720 vs TA006TCM227MDR |
293D227X06R3D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 267E6301227ML720 vs 293D227X06R3D8W |
T83D227M6R3UAAL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | 267E6301227ML720 vs T83D227M6R3UAAL |
07016-020MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 267E6301227ML720 vs 07016-020MCH |
ECST0JD227R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 267E6301227ML720 vs ECST0JD227R |
B45197A1227M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 267E6301227ML720 vs B45197A1227M406 |
SL5-0J227M-RDO | CAP,TANTALUM / TA2O5,220UF,6.3VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 267E6301227ML720 vs SL5-0J227M-RDO |