Part Details for 267N1002107MRC by Matsuo Electric Co Ltd
Overview of 267N1002107MRC by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 267N1002107MRC
267N1002107MRC CAD Models
267N1002107MRC Part Data Attributes:
|
267N1002107MRC
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267N1002107MRC
Matsuo Electric Co Ltd
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 950 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 267N1002107MRC
This table gives cross-reference parts and alternative options found for 267N1002107MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N1002107MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N1002107MLC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | 267N1002107MRC vs 267N1002107MLC |
TP3C107M010C0200AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 267N1002107MRC vs TP3C107M010C0200AS |
267N1002107MPC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | 267N1002107MRC vs 267N1002107MPC |
593D107X0010C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 267N1002107MRC vs 593D107X0010C2TE3 |
593D107X0010C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 267N1002107MRC vs 593D107X0010C2WE3 |
267N1002107MNC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | 267N1002107MRC vs 267N1002107MNC |