Part Details for 268.1 by Mentor Graphics
Overview of 268.1 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 268.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR-268.1
|
TME | Handle, aluminium, grey, H: 40mm, L: 69mm, W: 12.2mm Min Qty: 1 | 2 |
|
$2.7400 / $5.6600 | Buy Now |
DISTI #
20H2272
|
Bürklin Elektronik | Front panel/module handle Min Qty: 1 | 206 |
|
$2.2790 / $3.2774 | Buy Now |