Part Details for 268.2 by Mentor Graphics
Overview of 268.2 by Mentor Graphics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 268.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C5145
|
Newark | Handle, Aluminium, Natural, 88Mm, External Height - Imperial:4.02", External Height - Metric:102Mm, External Diameter - Imperial:-, External Diameter - Metric:-, External Width - Imperial:0.47", External Width - Metric:12Mm, Handle Rohs Compliant: Yes |Mentor 268.2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$4.2100 / $7.2800 | Buy Now |
DISTI #
MR-268.2
|
TME | Handle, aluminium, grey, H: 40mm, L: 102mm, W: 12.2mm Min Qty: 1 | 73 |
|
$3.0600 / $6.3100 | Buy Now |
DISTI #
20H2274
|
Bürklin Elektronik | Front panel/module handle Min Qty: 1 | 100 |
|
$2.5382 / $3.6554 | Buy Now |