Part Details for 2681020000 by Weidmüller Interface GmbH & Co. KG
Overview of 2681020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2681020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2273
|
Newark | Relay Socket, 250V, 10A, Screw, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:-, Current Rating:10A, Voltage Rating:250V, Product Range:Term Series Rohs Compliant: Yes |Weidmuller 2681020000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7200 / $17.6300 | Buy Now |
DISTI #
4381-2681020000-ND
|
DigiKey | RELAY SOCKET, IP20, 230 V UC 10% Min Qty: 1 Lead time: 23 Weeks Container: Box, Box |
10 In Stock |
|
$9.3870 / $14.3610 | Buy Now |
DISTI #
2681020000
|
Avnet Americas | Relay Socket 230V 10A 2CO Push-In (Alt: 2681020000) Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.2981 / $10.7114 | Buy Now |
DISTI #
470-2681020000
|
Mouser Electronics | Terminal Block Interface Modules TRP 230VUC 2CO EMPTY RoHS: Compliant | 0 |
|
$10.8700 / $16.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8900 / $12.2300 | Buy Now |