Part Details for 2688310 by Phoenix Contact
Overview of 2688310 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2688310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16691-ND
|
DigiKey | INPUT MODULE 16 DIGITAL 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$218.4760 / $231.3300 | Buy Now |
DISTI #
651-2688310
|
Mouser Electronics | I/O Modules AXL DI 16/1 RoHS: Compliant | 7 |
|
$218.4700 / $231.3200 | Buy Now |
|
Onlinecomponents.com | Axioline F - Digital input module - Digital inputs: 16 - 24 V DC - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors |
2 In Stock 63 Factory Stock |
|
$206.9000 / $224.3800 | Buy Now |
DISTI #
000000000003809627
|
Sager | I/O Modules AXL DI 16/1 Min Qty: 1 | 0 |
|
$303.9700 / $336.1200 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 900 |
|
RFQ | |
DISTI #
2926319
|
Farnell | I/O MODULE, AXL F DI16/1 1H RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$167.9008 | Buy Now |
|
Master Electronics | Axioline F - Digital input module - Digital inputs: 16 - 24 V DC - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors |
2 In Stock 63 Factory Stock |
|
$206.9000 / $224.3800 | Buy Now |
Part Details for 2688310
2688310 CAD Models
2688310 Part Data Attributes:
|
2688310
Phoenix Contact
Buy Now
|
Compare Parts:
2688310
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |